Conn Micro D-Subminiature SKT 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port
Glenair MWDM3L-25SBRR1T-.125513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM3L-25SBRR1T-.125513 to view detailed technical specifications.
No datasheet is available for this part.