This 50-contact shrouded header features a 2.54mm pitch and is plated with gold. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened. It has a male gender and two rows of contacts.
Samtec HW-25-09-F-D-375-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-25-09-F-D-375-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.