The T86D226K016EASL is a 22uF tantalum capacitor with a voltage rating of 16VDC and a tolerance of 10%. It features a low ESR of 0.45 and a leakage current of 3.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount applications and has an operating temperature range of -55 to 125°C.
Vishay T86D226K016EASL technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.45Ohm |
| Leakage Current | 3.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86D226K016EASL to view detailed technical specifications.
No datasheet is available for this part.