This 16-position rotary switch features a silver contact material with gold plating, a maximum voltage rating of 30V, and a panel mount configuration with solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The switch is not radiation hardened.
Grayhill 57M22-04-1-16N-F technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57M22-04-1-16N-F to view detailed technical specifications.
No datasheet is available for this part.