PSG90512
Pro Signal PSG90512 technical specifications.
| Height | 1.181inch |
| Length | 5.118inch |
| Weight | 0.0992lb |
| Width | 5.118inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal PSG90512 to view detailed technical specifications.
No datasheet is available for this part.