Omron XC8C-0951S-0 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 95 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XC8C-0951S-0 to view detailed technical specifications.
No datasheet is available for this part.