8-bit microcontroller featuring 24KB FLASH ROM and 1792 bytes RAM. Operates at a maximum clock frequency of 24MHz with a supply voltage range of 2.3V to 2.7V. Includes 34 I/O lines, PWM channels, and an ADC. Packaged in a 48-terminal TQFP (S-PQFP-G48) with an industrial temperature grade (-40°C to 85°C).
Infineon XC886C6FFA5VACFXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 1792 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC886C6FFA5VACFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.