The XC878CM16FFA5VACFXUMA1 is a 64-pin quad flat package microcontroller from Infineon. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 20 MHz. This microcontroller features 40 I/O lines, 8-bit architecture, and supports PWM channels. It also includes an ADC but lacks DMA and DAC channels. The device is suitable for a variety of applications, including those requiring high-speed processing and peripheral control.
Infineon XC878CM16FFA5VACFXUMA1 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon XC878CM16FFA5VACFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.