Search Results for "xc7a35t 1cpg236c advanced micro devices inc 61024360"
Filters
XC7A35T-1CPG236C
Xilinx
FPGA, 236-Pin, CMOS, 1098MHz, 33280-Cell
Datasheet
BGA-236
Active
Max Operating Temperature:
85
Number of Terminals:
236
Min Operating Temperature:
0
Terminal Position:
BOTTOM
410-183
Digilent
FPGA Dev Board | 450MHz | 225MB RAM | 4MB Flash | VGA
Datasheet
Active
Type:
Development Board
Supported Device:
XC7A35T-1CPG236C
Supported Device Technology:
FPGA
Maximum Clock Frequency:
450
MHz