This ceramic chip capacitor has a capacitance of 4.7pF with a tolerance of 0.25pF and operates at a maximum voltage of 50VDC. It is a standard technology device with a dielectric of C0G and is suitable for microwave applications. The capacitor is packaged in a 1206 case style with a flat construction and a pad termination style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay VJ1206Q4R7CXAMT54 technical specifications.
| Capacitance | 4.7pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206Q4R7CXAMT54 to view detailed technical specifications.
No datasheet is available for this part.