This Yageo PNP 560mR 5% 4W resistor features a flame retardant coating and is available in axial through-hole packaging. Operating temperature range is -40°C to 200°C. It is RoHS compliant and available on tape and reel.
Yageo PNP4WVJR-73-0R56 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 560mR |
| RoHS Compliant | Yes |
| Series | PNPV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP4WVJR-73-0R56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.