The 0805HS-390TKLC is a surface mount inductor from Coilcraft with a nominal inductance of 0.039uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. This general purpose inductor is designed for RF applications and has a DC resistance of 0.29. It is not shielded and has a self resonance frequency of 2000.
Coilcraft 0805HS-390TKLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2000 |
| Manufacturer Series | 0805HS |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HS-390TKLC to view detailed technical specifications.
No datasheet is available for this part.