The AVX SR215E104ZAAAP1 is a 0.1uF ceramic capacitor with a 50VDC rating and Z5U dielectric. It has a tolerance of -20% to 80% and is suitable for through hole mounting. The capacitor operates within a temperature range of 10°C to 85°C and has a radial termination style with a dipped case. It is a multilayer ceramic (MLCC) capacitor with a maximum height of 5.08mm.
AVX SR215E104ZAAAP1 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR215E104ZAAAP1 to view detailed technical specifications.
No datasheet is available for this part.