The 1812GA471JATME is a 2000V ceramic capacitor with a capacitance of 0.47uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1812 package type with dimensions of 3.2mm width, 4.5mm length, and 2.54mm height.
AVX 1812GA471JATME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812(2000V,C0G) |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | 1812(2000V,C0G) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812GA471JATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.