The AVX CWR19MK685KAGZ/TR13 is a 6.8uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It has a standard ESR type and a high reliability feature. The capacitor is constructed with a flat construction and has an inward L termination style. It can operate over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX CWR19MK685KAGZ\TR13 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 3uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19MK685KAGZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.