This SPDT roller lever switch from C&K features a maximum current rating of 21 amps at 277VAC and a maximum power rating of 1491.4 watts. It has a screw mount termination style and a quick connect termination style. The switch operates within a temperature range of -40°C to 85°C and has a minimum operating force of 2.7.
C&K TFEEV4VA204AC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 21@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.7N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFEEV4VA204AC to view detailed technical specifications.
No datasheet is available for this part.