The P9-221365 is a momentary contact pushbutton switch with a maximum current rating of 5 amps at 28 volts DC and a maximum AC voltage rating of 115 volts. It features a raised dome actuator style and a panel mount/through hole termination style. The switch has a straight body orientation and a panel cutout dimension of 12.83mm in a round shape. It operates within a temperature range of -55 to 85 degrees Celsius and has an electrical life of 25,000 cycles.
Otto Engineering P9-221365 technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Raised Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.83(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering P9-221365 to view detailed technical specifications.
No datasheet is available for this part.