The 0201 50V 30% C0G Ceramic Chip Capacitor is a surface mount capacitor with a capacitance of 91pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a ceramic chip case style and has a height of 0.3mm. It is rated for 50VDC and has a tolerance of 30%. The capacitor is suitable for standard applications and is not intended for microwave use.
Eyang Technology Development C0201C0G910N500CTA technical specifications.
| Capacitance | 91pF |
| Voltage | 50VDC |
| Tolerance | 30% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -30% |
| Technology | Standard |
| Positive Capacitance Tolerance | 30% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201C0G910N500CTA to view detailed technical specifications.
No datasheet is available for this part.