This 330pF ceramic chip capacitor is rated for 200VDC with a ±5% tolerance. It features a dielectric with a temperature coefficient of +90±30ppm/C and is suitable for microwave applications. The capacitor is designed for surface mount and has a maximum operating temperature of 175°C, with a minimum operating temperature of -55°C.
American Technical Ceramics 100B331JMS200XT technical specifications.
| Capacitance | 330pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Axial Ribbon |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Superchip® |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 3.05(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100B331JMS200XT to view detailed technical specifications.
No datasheet is available for this part.