This 150pF ceramic chip capacitor has a voltage rating of 16VDC and a tolerance of 10%. It is constructed with X8R dielectric material and has a maximum operating temperature of 150°C. The capacitor is available in a 1206 package with a pad termination style and a height of 0.78mm. It is suitable for surface mount applications and has a minimum operating temperature of -55°C.
Kemet C1206C151K4HACAUTO technical specifications.
| Capacitance | 150pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X8R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206C151K4HACAUTO to view detailed technical specifications.
No datasheet is available for this part.