The CWR11MH685KCA/99 is a solid tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 35VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has an ESR of 1.3 and a leakage current of 2.4. It is designed for surface mount applications and has a package type of 7343-31. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay CWR11MH685KCA/99 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1.3Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 2.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR11MH685KCA/99 to view detailed technical specifications.
No datasheet is available for this part.