The RJA471M1ESCF1012 is a 470uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a lifetime of 2000 hours and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C.
Lelon RJA471M1ESCF1012 technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 380mA |
| Leakage Current | 117.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RJA471M1ESCF1012 to view detailed technical specifications.
No datasheet is available for this part.