Heeger CR-425PLN technical specifications.
| Height | 1.25inch |
| Length | 4.25inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Thickness | 0.05inch |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Heeger CR-425PLN to view detailed technical specifications.
No datasheet is available for this part.