This 150uF aluminum electrolytic capacitor has a rated voltage of 315VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It is designed for through hole mounting and has a size of 25.4 X 25mm. The operating temperature range is from -25°C to 105°C.
United Chemi-Con EKMM3B1VNN151MQ25M technical specifications.
| Capacitance | 150uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 1.658Ohm |
| Ripple Current | 820mA |
| Lifetime | 3000h |
| Size | 25.4 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMM3B1VNN151MQ25M to view detailed technical specifications.
No datasheet is available for this part.