Cap Tant Solid 2.2uF 20V D CASE 10% (3.81 X 2.54 X 1.27mm) Inward L SMD 1.7 Ohm 125°C Bulk
AVX CWR29JB225KADZ technical specifications.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 1.7Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29JB225KADZ to view detailed technical specifications.
No datasheet is available for this part.