Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port Automotive
ITT MS27497T8A35SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS27497T8A35SC to view detailed technical specifications.
No datasheet is available for this part.