The MS3452L16-9SZ is a circular connector with a SKT contact gender, featuring 4 contacts that can be terminated via crimp. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 200°C.
Corsair Electrical Connectors MS3452L16-9SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3452L16-9SZ to view detailed technical specifications.
No datasheet is available for this part.