Search Results for "xc3s50an 4tqg144c advanced micro EDI Diodes (Electronic Devices Inc)"
Filters
XC3S50AN-4TQG144C
Xilinx
FPGA 176 CLB, 50K Gates, 667MHz, 144-Pin TQFP
Datasheet
TQFP-144
Active
Max Operating Temperature:
85
Number of Terminals:
144
Min Operating Temperature:
0
Terminal Position:
QUAD
Distributor
Stock
1+
Quest
4
$52.59