Search Results for "xc3s250e 4tqg144cs1 advanced micro EDI Diodes (Electronic Devices Inc)"
Filters
XC3S250E-4TQG144C
Xilinx
FPGA 250K Gates 572MHz 144-Pin TQFP 1.2V CMOS
Datasheet
TQFP-144
Active
Max Operating Temperature:
85
Number of Terminals:
144
Min Operating Temperature:
0
Terminal Position:
QUAD
Distributor
Stock
1+
Quest
1
$44.66