This Samtec YTS-129-01-F-5 connector features a 2mm pitch and 145 female contacts arranged in 5 rows. It is designed for through hole mounting and has a gold plating for reliable connections. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec YTS-129-01-F-5 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 145 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTS-129-01-F-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.