This Kemet film capacitor has a capacitance of 2uF and a voltage rating of 470VAC with a tolerance of 5%. It features a plastic cylindrical can construction and a stud mount termination style. Operating temperature range is from -25 to 85 degrees Celsius. The capacitor is designed for motor run applications.
Kemet C276CA14200AA0J technical specifications.
| Capacitance | 2uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 56.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C276CA14200AA0J to view detailed technical specifications.
No datasheet is available for this part.