Switch Rocker ON OFF (ON) SPDT Quick Connect/Solder Paddle
Honeywell AML25GBF2BA06YR technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell AML25GBF2BA06YR to view detailed technical specifications.
No datasheet is available for this part.