This 2225 surface mount ceramic chip capacitor features a capacitance of 27pF and a DC rated voltage of 50VDC. It has a tolerance of 2% and is constructed with C0G dielectric material. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum height of 2.5mm.
Knowles 2225A0500270GCT technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225A0500270GCT to view detailed technical specifications.
No datasheet is available for this part.