LATTICE ECP3 HDR-60 BASE BOARD
Lattice Semiconductor LFE3-70EA-HDR60-EVN technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ECP3-70EA Dev Tool |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-70EA-HDR60-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.