This 51-contact micro D-subminiature connector features a right-angle body orientation and PIN contact gender. It has a terminal pitch of 0.64mm and is terminated through soldering. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 3A.
Airborn MK-353-051-345-000S-0B7 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn MK-353-051-345-000S-0B7 to view detailed technical specifications.
No datasheet is available for this part.