Configuration Memory, 32KX8, 15ns, Parallel/serial, CMOS, PDSO20, SOIC-20
Configuration Memory, 32KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44
Configuration Memory, 32KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20
bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
Mounting brackets for adapters and Chargers PU=2 ST, FBS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FCS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FAS MOUNT. DEVICE, Mascot
SITE LICENSE USB 2.O DEVICE
Conn PC Terminal Block 9 POS 9.52mm Solder Thru-Hole 32A
Conn Terminal Block 17 POS 5mm Screw Cable Mount 12A
Pin header, straight 3 mm Pole no. 2x1 Micropower, CTMV/MICRO/2, Camdenboss
Pin housing 3 mm Pole no. 2x2 Micropower, CTHM/MICRO/4, Camdenboss
Development Boards & Kits - PIC / DSPIC TCP-IP DEV BRD FOR PIC18F67J60
HDMI TO MICRO HDMI CABLE 3'
Shielded HDMI to Micro HDMI Adapter Cable, 6ft, Black
MICRO HDMI TO VGA CONVERTER 6"
Conn HDMI to Micro HDMI Adapter F/M ST 1/1 Port