The 47uF 10VDC 10% surface mount tantalum capacitor features a capacitance of 47uF, a voltage rating of 10VDC, and a tolerance of 10%. It has a low ESR of 1 and a leakage current of 4.7. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 7343-31 package type, suitable for surface mount applications.
AVX TBWD476K010CWSC9023 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 4.7uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD476K010CWSC9023 to view detailed technical specifications.
No datasheet is available for this part.