The XC164CS16F40FBBFXUMA1 is a 16-bit microcontroller from Infineon with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16 MHz clock frequency, 79 I/O lines, and a 16-bit external data bus with a 24-bit address bus. The microcontroller has FLASH ROM programmability and supports PWM channels and ADC. It is packaged in a 100-pin LFQFP package and is suitable for industrial temperature applications.
Infineon XC164CS16F40FBBFXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC164CS16F40FBBFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.