Texas Instruments XAM437XAZDN technical specifications.
| Number of Terminals | 491 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B491 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XAM437XAZDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.