bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
Mounting brackets for adapters and Chargers PU=2 ST, FBS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FCS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FAS MOUNT. DEVICE, Mascot
SITE LICENSE USB 2.O DEVICE
Microprocessor Circuit, CMOS, PBGA400, 17 X 17 MM, 0.80 MM PITCH, LEAD FREE, BGA-400
Microprocessor Circuit, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
Automotive FPGA, 400-Pin PBGA, 17x17mm, AEC-Q100
Pin header, straight 3 mm Pole no. 2x1 Micropower, CTMV/MICRO/2, Camdenboss
Pin housing 3 mm Pole no. 2x2 Micropower, CTHM/MICRO/4, Camdenboss
Development Boards & Kits - PIC / DSPIC TCP-IP DEV BRD FOR PIC18F67J60
HDMI TO MICRO HDMI CABLE 3'
Helicoil Repair Kit M14 x 1.5 M14, 4185 114 4200, Boellhoff
Bollhoff 64 Piece M2.5 x 0.45 Thread Repair Kit
Shielded HDMI to Micro HDMI Adapter Cable, 6ft, Black
MICRO HDMI TO VGA CONVERTER 6"
Conn HDMI to Micro HDMI Adapter F/M ST 1/1 Port
6ft Shielded Round HDMI Adapter M/F Black
WIRE STRIPPER, 1.5MM
PTC Thermistor, 25ohm, Surface Mount, CHIP