bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
FPGA, 5125 CLBs, 1098MHz, 484-Pin PBGA
Field Programmable Gate Array, 5125 CLBs, 1098MHz, 65600-Cell, CMOS, PBGA484, FBGA-484
Kintex-7 FPGA 125K Logic Cells 28nm 484-Pin BGA
Kintex-7 FPGA 125K Logic Cells, 28nm, 484-Pin BGA
Field Programmable Gate Array, 12675 CLBs, 1098MHz, 162240-Cell, CMOS, PBGA484, FBGA-484
FPGA 484-Pin PBGA, 1098MHz, 16825 CLBs, 285 Outputs
Field Programmable Gate Array, 16825 CLBs, 1098MHz, 215360-Cell, CMOS, PBGA484, FBGA-484
Mounting brackets for adapters and Chargers PU=2 ST, FBS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FCS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FAS MOUNT. DEVICE, Mascot
SITE LICENSE USB 2.O DEVICE
10 Pos 2mm Solder ST Receptacle, Gold Contacts
Microprocessor Circuit, CMOS, PBGA400, 17 X 17 MM, 0.80 MM PITCH, LEAD FREE, BGA-400
Microprocessor Circuit, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
Automotive FPGA, 400-Pin PBGA, 17x17mm, AEC-Q100
Pin header, straight 3 mm Pole no. 2x1 Micropower, CTMV/MICRO/2, Camdenboss
Pin housing 3 mm Pole no. 2x2 Micropower, CTHM/MICRO/4, Camdenboss
Development Boards & Kits - PIC / DSPIC TCP-IP DEV BRD FOR PIC18F67J60