Microprocessor Circuit, CMOS, PBGA400, 17 X 17 MM, 0.80 MM PITCH, LEAD FREE, BGA-400
Automotive FPGA, 400-Pin PBGA, 17x17mm, AEC-Q100
Microprocessor Circuit, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
400-Pin CSBGA FPGA, 85K Logic Cells, 28nm, Artix-7
Artix-7 FPGA 28k Logic Cells, 28nm, 400-Pin CSBGA, 128 I/Os
bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
Artix-7 FPGA 28K Logic Cells 28nm 400-Pin CSBGA
FPGA Artix-7 85K Logic Cells 28nm 400-Pin CSBGA
Mounting brackets for adapters and Chargers PU=2 ST, FBS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FCS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FAS MOUNT. DEVICE, Mascot
SITE LICENSE USB 2.O DEVICE
Cable grommet Terminal Ø (max.) 12.2 mm Elastomer
Quick Disconnect Terminal 16-20AWG Brass F 13.63mm Pre-Tin T/R
Conn SMB RCP 50Ohm Crimp ST Gold
SMB RF Connector, 4GHz, 50 Ohm, Crimp, Male, Gold Plated
TOOL POUCH, ESSENTIAL, LARGE - More Details
Connector Accessories Washer Straight Phosphor Bronze Nickel Over Copper Package
CK TOOLS 415006 CABLE STRAP, ELECTRICAL
BRACES