Field Programmable Gate Array, 4075 CLBs, PBGA484, FPBGA-484
FPGA 52K Logic Cells 28nm 1V 484-Pin FBGA
Spartan-7 FPGA
Field Programmable Gate Array, PBGA484, FBGA-484
bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
Mounting brackets for adapters and Chargers PU=2 ST, FBS MOUNT. DEVICE, Mascot
SITE LICENSE USB 2.O DEVICE
Mounting brackets for adapters and Chargers PU=2 ST, FCS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FAS MOUNT. DEVICE, Mascot
Conn PC Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A
TERM BLOCK PLUG 7POS STR 5.08MM
Header, number of positions: 1, pitch: 0 mm, color: green
Pin header, straight 3 mm Pole no. 2x1 Micropower, CTMV/MICRO/2, Camdenboss
Field Programmable Gate Array, 5900 CLBs, 1098MHz, 75520-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-438
Pin housing 3 mm Pole no. 2x2 Micropower, CTHM/MICRO/4, Camdenboss
Circular MIL Spec Contacts PIN CONTACT
Field Programmable Gate Array, 7925 CLBs, 1098MHz, 101440-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-438
Development Boards & Kits - PIC / DSPIC TCP-IP DEV BRD FOR PIC18F67J60
HDMI TO MICRO HDMI CABLE 3'