Idec XA1E-BV3Z10C1R technical specifications.
| Type | Round Button/Lens |
| Switch Type | Emergency Stop Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec XA1E-BV3Z10C1R to view detailed technical specifications.
No datasheet is available for this part.