
Texas Instruments XA1243FPBGABL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 161 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B161 |
| Width | 10.4 |
| Length | 10.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XA1243FPBGABL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.