ASC Capacitors X386S 2-3-440 technical specifications.
| Capacitance | 2uF |
| Voltage | 440VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 440VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Termination Style | Dual Tab Connector |
| Construction | Can |
| Size | 44.5 X 44.5mm |
Download the complete datasheet for ASC Capacitors X386S 2-3-440 to view detailed technical specifications.
No datasheet is available for this part.