Audio Indicator Piezo 3VDC 12VDC 20mA 6VDC 100dBAdBA 2300Hz to 3300Hz Panel Mount Wire Lead
PUI Audio X-5328-P-C-LW457-R technical specifications.
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 12VDC |
| Maximum Supply Current | 20mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 100dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio X-5328-P-C-LW457-R to view detailed technical specifications.
No datasheet is available for this part.