Amphenol WTF083B001 technical specifications.
| Function | Temp Sensor |
| Accuracy | ±0.3°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Amphenol WTF083B001 to view detailed technical specifications.
No datasheet is available for this part.