Powdec Technologies WRG10F-050A technical specifications.
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 10W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies WRG10F-050A to view detailed technical specifications.
No datasheet is available for this part.