Illuminated SPDT rocker switch with a curved beige actuator. Features solder lug termination and a 15A current rating at 250VAC, with a 30VDC rating. Offers both 10,000 cycle electrical life and 30,000 cycle mechanical life. Panel mountable with snap-in design, this switch is IP67 rated for waterproof and dust-tight operation.
NKK Switches WR18BS technical specifications.
| Actuator Type | Rocker |
| Color | Beige |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Height | 30.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR18BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.